Multiphase Motor Driver Power MOSFET PWM 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6535GU-P

DigiKey Part Number
1589-MP6535GU-PTR-ND - Tape & Reel (TR)
1589-MP6535GU-PCT-ND - Cut Tape (CT)
1589-MP6535GU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6535GU-P
Description
IC MTR DRVR MULTPHAS 5-55V 40QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6535GU-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Monolithic Power Systems Inc.
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V ~ 55V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - Stepper
Multiphase
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
40-VFQFN Exposed Pad
Function
Controller - Commutation, Direction Management
Supplier Device Package
40-QFN (5x5)
Output Configuration
Pre-Driver - Half Bridge (3)
Base Product Number
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,37700 €23,77 €
252,18240 €54,56 €
1001,96810 €196,81 €
2501,86584 €466,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,80426 €902,13 €
1.0001,75355 €1.753,55 €
1.5001,72817 €2.592,26 €
2.5001,70003 €4.250,07 €
3.5001,68359 €5.892,56 €
5.0001,66776 €8.338,80 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €