
MP6532GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6532GR-ZTR-ND - Tape & Reel (TR) 1589-MP6532GR-ZCT-ND - Cut Tape (CT) 1589-MP6532GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6532GR-Z |
Description | IC MOTOR DRIVER 5V-60V 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,49960 € | 37,49 € |
| 100 | 1,34370 € | 134,37 € |
| 250 | 1,26944 € | 317,36 € |
| 500 | 1,23772 € | 618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12547 € | 5.627,35 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |



