Direct

MP6530GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6530GR-ZTR-ND - Tape & Reel (TR) 1589-MP6530GR-ZCT-ND - Cut Tape (CT) 1589-MP6530GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6530GR-Z |
Description | 5V TO 60V, THREE PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6530GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12547 € | 5.627,35 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


