
MP6527GF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6527GF-ZTR-ND - Tape & Reel (TR) 1589-MP6527GF-ZCT-ND - Cut Tape (CT) 1589-MP6527GF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6527GF-Z |
Description | 40V, 0.8A, 10-CHANNEL, HALF-BRID |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6527GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 800mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,82600 € | 45,65 € |
| 100 | 1,64140 € | 164,14 € |
| 250 | 1,55360 € | 388,40 € |
| 500 | 1,52740 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41102 € | 3.527,55 € |
| 5.000 | 1,38329 € | 6.916,45 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

