
MP6526GY-Z | |
|---|---|
DigiKey Part Number | 1589-MP6526GY-ZTR-ND - Tape & Reel (TR) 1589-MP6526GY-ZCT-ND - Cut Tape (CT) 1589-MP6526GY-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6526GY-Z |
Description | HEX HALF-BRIDGE MOTOR DRIVER WIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6526GY-Z Models |
Category | Current - Output 1.3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (6) | Supplier Device Package 28-SOIC |
Interface Serial | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78003 € | 1.780,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,09320 € | 52,33 € |
| 100 | 1,88640 € | 188,64 € |
| 250 | 1,78784 € | 446,96 € |
| 500 | 1,72848 € | 864,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,67500 € | 26,75 € |
| 25 | 2,30000 € | 57,50 € |
| 100 | 1,87540 € | 187,54 € |
| 250 | 1,66696 € | 416,74 € |
| 500 | 1,53876 € | 769,38 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

