Bipolar Motor Driver Power MOSFET Serial 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6526GR-Z

DigiKey Part Number
1589-MP6526GR-ZTR-ND - Tape & Reel (TR)
1589-MP6526GR-ZCT-ND - Cut Tape (CT)
1589-MP6526GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6526GR-Z
Description
HEX HALF-BRIDGE MOTOR DRIVER WIT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Serial 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
Serial
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
1.3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
7V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,54696 €7.734,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,21500 €22,15 €
252,03120 €50,78 €
1001,82970 €182,97 €
2501,73344 €433,36 €
5001,67546 €837,73 €
1.0001,62772 €1.627,72 €
2.5001,57732 €3.943,30 €
Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €