Unipolar Motor Driver Power MOSFET Logic 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6522GU-Z

DigiKey Part Number
1589-MP6522GU-ZTR-ND - Tape & Reel (TR)
1589-MP6522GU-ZCT-ND - Cut Tape (CT)
1589-MP6522GU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6522GU-Z
Description
2.5V - 28V, 5A,STEP-DOWN,H-BRIDG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Logic 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6522GU-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
Brushed DC
Current - Output
3.2A
Voltage - Supply
5.4V ~ 35V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31600 €13,16 €
251,19920 €29,98 €
1001,07060 €107,06 €
2501,00920 €252,30 €
5000,97438 €487,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,89026 €4.451,30 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €