
MP6522GU-Z | |
|---|---|
DigiKey Part Number | 1589-MP6522GU-ZTR-ND - Tape & Reel (TR) 1589-MP6522GU-ZCT-ND - Cut Tape (CT) 1589-MP6522GU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6522GU-Z |
Description | 2.5V - 28V, 5A,STEP-DOWN,H-BRIDG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Logic 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6522GU-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 3.2A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16840 € | 29,21 € |
| 100 | 1,04310 € | 104,31 € |
| 250 | 0,98332 € | 245,83 € |
| 500 | 0,94730 € | 473,65 € |
| 1.000 | 0,91763 € | 917,63 € |
| 2.500 | 0,88631 € | 2.215,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86744 € | 4.337,20 € |
| 10.000 | 0,85191 € | 8.519,10 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |





