Direct

MP6520GV-P | |
|---|---|
DigiKey Part Number | MP6520GV-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6520GV-P |
Description | 8V TO 32V, 1.5A, STEPPER MOTOR D |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6520GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51312 € | 756,56 € |
| 1.000 | 1,46924 € | 1.469,24 € |
| 1.500 | 1,44726 € | 2.170,89 € |
| 2.500 | 1,42291 € | 3.557,27 € |
| 3.500 | 1,40868 € | 4.930,38 € |
| 5.000 | 1,39499 € | 6.974,95 € |
| Unit Price without VAT: | 1,51312 € |
|---|---|
| Unit Price with VAT: | 1,80061 € |


