
MP6519AGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP6519AGQ-PTR-ND - Tape & Reel (TR) 1589-MP6519AGQ-PCT-ND - Cut Tape (CT) 1589-MP6519AGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6519AGQ-P |
Description | 2.5V TO 28V, 5A, FULL H-BRIDGE C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 5A 19-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 28V |
Manufacturer Monolithic Power Systems Inc. | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Current Regulator | Package / Case 19-VFQFN |
Sensing Method High/Low-Side | Supplier Device Package 19-QFN (3x3) |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| 250 | 1,50884 € | 377,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45726 € | 728,63 € |
| 1.000 | 1,41480 € | 1.414,80 € |
| 1.500 | 1,39355 € | 2.090,33 € |
| 2.500 | 1,36998 € | 3.424,95 € |
| 3.500 | 1,35622 € | 4.746,77 € |
| 5.000 | 1,34298 € | 6.714,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

