Direct
Parametric Equivalent

MP6515GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6515GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6515GF-P |
Description | 35V 2.8A H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | 5.4V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25454 € | 627,27 € |
| 1.000 | 1,21712 € | 1.217,12 € |
| 1.500 | 1,19837 € | 1.797,55 € |
| 2.500 | 1,17760 € | 2.944,00 € |
| 3.500 | 1,16547 € | 4.079,14 € |
| 5.000 | 1,15380 € | 5.769,00 € |
| Unit Price without VAT: | 1,25454 € |
|---|---|
| Unit Price with VAT: | 1,49290 € |


