Similar

MP6514GGU-P | |
|---|---|
DigiKey Part Number | MP6514GGU-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6514GGU-P |
Description | 2.5V - 14V, H-BRIDGE MOTOR DRIVE |
Customer Reference | |
Detailed Description | Motor Driver 8-UTQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6514GGU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UTQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57650 € | 288,25 € |
| 1.000 | 0,55677 € | 556,77 € |
| 1.500 | 0,54688 € | 820,32 € |
| 2.500 | 0,53593 € | 1.339,83 € |
| 3.500 | 0,52953 € | 1.853,35 € |
| 5.000 | 0,52337 € | 2.616,85 € |
| Unit Price without VAT: | 0,57650 € |
|---|---|
| Unit Price with VAT: | 0,68604 € |


