Direct

MP6513LGJ-P | |
|---|---|
DigiKey Part Number | MP6513LGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6513LGJ-P |
Description | IC MTR DRV BIPLR 2.5-5.5V TSOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6 |
EDA/CAD Models | MP6513LGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Medical | |
Current - Output | 600mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,54424 € | 544,24 € |
| 1.500 | 0,53454 € | 801,81 € |
| 2.500 | 0,52380 € | 1.309,50 € |
| 3.500 | 0,51751 € | 1.811,29 € |
| 5.000 | 0,51147 € | 2.557,35 € |
| Unit Price without VAT: | 0,56362 € |
|---|---|
| Unit Price with VAT: | 0,67071 € |


