Direct

MP6509GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6509GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6509GF-P |
Description | 2.7V-18V, 1.2A, STEPPER MOTOR DR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 20-TSSOP-EP |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2 |
Manufacturer Monolithic Power Systems Inc. | Applications Camera, Printer |
Series | Current - Output 1.2A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 18V |
Part Status Active | Voltage - Load 2.7V ~ 18V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 20-TSSOP-EP |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6509GF-Z | Monolithic Power Systems Inc. | 0 | MP6509GF-Z-ND | 1,06016 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25650 € | 628,25 € |
| Unit Price without VAT: | 1,25650 € |
|---|---|
| Unit Price with VAT: | 1,49524 € |


