
MP6508GF-Z | |
|---|---|
DigiKey Part Number | 1589-1708-2-ND - Tape & Reel (TR) 1589-1708-1-ND - Cut Tape (CT) 1589-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6508GF-Z |
Description | IC MTR DRV BIPLR 2.7-18V 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6508GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,22960 € | 30,74 € |
| 100 | 1,09800 € | 109,80 € |
| 250 | 1,03532 € | 258,83 € |
| 500 | 1,00070 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93361 € | 2.334,03 € |
| 5.000 | 0,91382 € | 4.569,10 € |
| 7.500 | 0,90391 € | 6.779,32 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

