
MP6507GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1707-2-ND - Tape & Reel (TR) 1589-1707-1-ND - Cut Tape (CT) 1589-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6507GQ-Z |
Description | IC MTR DRV BIPOLAR 2.7-15V 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6507GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | Battery Powered | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73840 € | 73,84 € |
| 250 | 0,69352 € | 173,38 € |
| 500 | 0,66646 € | 333,23 € |
| 1.000 | 0,65836 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60653 € | 3.032,65 € |
| 10.000 | 0,59488 € | 5.948,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

