Direct

MP6507GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6507GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6507GF-P |
Description | 2.7V-15V, 700MA, STEPPER MOTOR D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 15V | |
Voltage - Load | 2.7V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97222 € | 486,11 € |
| 1.000 | 0,94176 € | 941,76 € |
| 1.500 | 0,92651 € | 1.389,76 € |
| 2.500 | 0,90962 € | 2.274,05 € |
| 3.500 | 0,89975 € | 3.149,12 € |
| 5.000 | 0,89026 € | 4.451,30 € |
| Unit Price without VAT: | 0,97222 € |
|---|---|
| Unit Price with VAT: | 1,15694 € |


