Similar

MP6505DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP6505DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6505DQ-LF-Z |
Description | IC MOTOR DRIVER 4.5V-16V 16QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 400mA | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50511 € | 2.525,55 € |
| 10.000 | 0,49509 € | 4.950,90 € |
| 15.000 | 0,49008 € | 7.351,20 € |
| Unit Price without VAT: | 0,50511 € |
|---|---|
| Unit Price with VAT: | 0,60108 € |


