Similar

MP6505DQ-LF-P | |
|---|---|
DigiKey Part Number | MP6505DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6505DQ-LF-P |
Description | IC MOTOR DRIVER 4.5V-16V 16QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 400mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 16V |
Part Status Not For New Designs | Voltage - Load 4.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 16-QFN (3x3) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6505DM-LF-Z | Monolithic Power Systems Inc. | 0 | MP6505DM-LF-Z-ND | 0,60207 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74604 € | 373,02 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |


