
MP6505DM-LF | |
|---|---|
DigiKey Part Number | 1589-1416-ND |
Manufacturer | |
Manufacturer Product Number | MP6505DM-LF |
Description | IC MOTOR DRIVER 4.5V-16V 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-TSSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 400mA |
Packaging Tube | Voltage - Supply 4.5V ~ 16V |
Part Status Active | Voltage - Load 4.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 16-TSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

