Direct

MP6505DM-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6505DM-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6505DM-LF-P |
Description | SINGLE PHASE BLDC MOTOR DRIVER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 400mA | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80706 € | 403,53 € |
| 1.000 | 0,78096 € | 780,96 € |
| 1.500 | 0,76789 € | 1.151,84 € |
| 2.500 | 0,75341 € | 1.883,53 € |
| 3.500 | 0,74495 € | 2.607,32 € |
| 5.000 | 0,73681 € | 3.684,05 € |
| Unit Price without VAT: | 0,80706 € |
|---|---|
| Unit Price with VAT: | 0,96040 € |


