Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6500LGU-P

DigiKey Part Number
1589-MP6500LGU-PTR-ND - Tape & Reel (TR)
1589-MP6500LGU-PCT-ND - Cut Tape (CT)
1589-MP6500LGU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6500LGU-P
Description
35V, 2.5A STEPPER MOTOR DRIVER W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6500LGU-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Monolithic Power Systems Inc.
Step Resolution
1, 1/2, 1/4, 1/8
Series
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2.5A
Part Status
Active
Voltage - Supply
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
24-QFN (5x5)
Interface
On/Off, PWM, Step/Direction
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6500LGU-ZMonolithic Power Systems Inc.4.8371589-MP6500LGU-ZCT-ND2,42000 €Parametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,04800 €20,48 €
251,87600 €46,90 €
1001,68760 €168,76 €
2501,59776 €399,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,54362 €771,81 €
1.0001,49903 €1.499,03 €
1.5001,47670 €2.215,05 €
2.5001,45196 €3.629,90 €
3.5001,43751 €5.031,28 €
5.0001,42360 €7.118,00 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €