
MP6500AGU-P | |
|---|---|
DigiKey Part Number | 1589-MP6500AGU-PTR-ND - Tape & Reel (TR) 1589-MP6500AGU-PCT-ND - Cut Tape (CT) 1589-MP6500AGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500AGU-P |
Description | 35V, 2.5A STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09000 € | 20,90 € |
| 25 | 1,91520 € | 47,88 € |
| 100 | 1,72430 € | 172,43 € |
| 250 | 1,63316 € | 408,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57822 € | 789,11 € |
| 1.000 | 1,53300 € | 1.533,00 € |
| 1.500 | 1,51037 € | 2.265,55 € |
| 2.500 | 1,48528 € | 3.713,20 € |
| 3.500 | 1,47063 € | 5.147,20 € |
| 5.000 | 1,45653 € | 7.282,65 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

