Parametric Equivalent

MP6500AGF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6500AGF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6500AGF-Z |
Description | 35V, 2.5A, STEP MOTOR WITH INTER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Step Resolution 1, 1/2, 1/4, 1/8 |
Series | Applications Printer, Stepper Motors |
Packaging Tape & Reel (TR) | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6500AGF-P | Monolithic Power Systems Inc. | 0 | 1589-MP6500AGF-PCT-ND | 2,83000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33473 € | 3.336,82 € |
| 5.000 | 1,30830 € | 6.541,50 € |
| Unit Price without VAT: | 1,33473 € |
|---|---|
| Unit Price with VAT: | 1,58833 € |



