Direct

MP6412GQGU-P | |
|---|---|
DigiKey Part Number | 1589-MP6412GQGU-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6412GQGU-P |
Description | ULTRA LOW IQ LOAD SWITCH CONTROL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
Category | Voltage - Load 2.2V ~ 12V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Load Discharge |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-UTQFN (1.4x1.8) |
Output Type P-Channel | Package / Case |
Interface On/Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6412GQGU-Z | Monolithic Power Systems Inc. | 5.000 | 1589-MP6412GQGU-ZTR-ND | 0,23559 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43192 € | 215,96 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51398 € |


