
MP6402DN-EF-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6402DN-EF-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6402DN-EF-LF-P |
Description | IC REG LINEAR 1.8/2.5V 8-SOICE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA 8-SOICE |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.26V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 580 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 51dB (100Hz) |
Part Status Not For New Designs | Control Features Current Limit, Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 2.5V | Supplier Device Package 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94236 € | 471,18 € |
| Unit Price without VAT: | 0,94236 € |
|---|---|
| Unit Price with VAT: | 1,12141 € |

