Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6400DG-33-LF-Z

DigiKey Part Number
MP6400DG-33-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6400DG-33-LF-Z
Description
IC SUPERVISOR 1 CHANNEL 6QFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP6400DG-33-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Monolithic Power Systems Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-VDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-QFN (2x2)
Voltage - Threshold
3.07V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50511 €2.525,55 €
10.0000,49509 €4.950,90 €
15.0000,49008 €7.351,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50511 €
Unit Price with VAT:0,60108 €