Direct

MP62351ES-LF-Z | |
|---|---|
DigiKey Part Number | MP62351ES-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62351ES-LF-Z |
Description | IC PWR SWITCH 1:2 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 500mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 2 | Operating Temperature -20°C ~ 85°C (TA) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP62351ES-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP62351ES-LF-PTR-ND | 0,89002 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69369 € | 1.734,23 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |


