Power Switch/Driver 1:2 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62350ES-LF-Z

DigiKey Part Number
MP62350ES-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62350ES-LF-Z
Description
IC PWR SWITCH 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 500mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65695 €1.642,38 €
5.0000,64211 €3.210,55 €
7.5000,63468 €4.760,10 €
12.5000,62645 €7.830,62 €
Manufacturers Standard Package
Unit Price without VAT:0,65695 €
Unit Price with VAT:0,78177 €