
MP62350EK-LF-P | |
|---|---|
DigiKey Part Number | MP62350EK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62350EK-LF-P |
Description | IC PWR SWITCH 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 500mA 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Not For New Designs | Features Load Discharge, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 2 | Operating Temperature -20°C ~ 85°C (TA) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92256 € | 461,28 € |
| 1.000 | 0,89348 € | 893,48 € |
| 1.500 | 0,87891 € | 1.318,37 € |
| 2.500 | 0,86276 € | 2.156,90 € |
| 3.500 | 0,85333 € | 2.986,66 € |
| 5.000 | 0,84426 € | 4.221,30 € |
| Unit Price without VAT: | 0,92256 € |
|---|---|
| Unit Price with VAT: | 1,09785 € |

