MP62341DS-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2.500
Unit Price: 0,58440 €
Datasheet
Power Switch/Driver 1:2 N/P-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62341DS-LF-P

DigiKey Part Number
1589-MP62341DS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62341DS-LF-P
Description
3.3V/5V,DUAL-CHANNEL 1A CURRENT-
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N/P-Channel 1A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81980 €409,90 €
1.0000,79336 €793,36 €
1.5000,78012 €1.170,18 €
2.5000,76545 €1.913,62 €
3.5000,75688 €2.649,08 €
5.0000,74863 €3.743,15 €
Manufacturers Standard Package
Unit Price without VAT:0,81980 €
Unit Price with VAT:0,97556 €