
MP62341DS-1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP62341DS-1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62341DS-1-LF-P |
Description | NRFND: USE MP62340-1 AS REPLACEM |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 2.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 85mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82458 € | 412,29 € |
| Unit Price without VAT: | 0,82458 € |
|---|---|
| Unit Price with VAT: | 0,98125 € |

