MP62340DS-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,81980 €
Datasheet
Power Switch/Driver 1:2 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62340DS-LF-Z

DigiKey Part Number
MP62340DS-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62340DS-LF-Z
Description
IC PWR SWITCH 1:2 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
85mOhm
Input Type
-
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58440 €1.461,00 €
5.0000,57092 €2.854,60 €
7.5000,56417 €4.231,27 €
12.5000,55669 €6.958,62 €
Manufacturers Standard Package
Unit Price without VAT:0,58440 €
Unit Price with VAT:0,69544 €