Power Switch/Driver 1:2 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6232DH-LF-P

DigiKey Part Number
MP6232DH-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6232DH-LF-P
Description
IC PWR SWITCH 1:2 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 500mA 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
85mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,84524 €422,62 €
1.0000,81814 €818,14 €
1.5000,80457 €1.206,86 €
2.5000,78952 €1.973,80 €
3.5000,78073 €2.732,56 €
5.0000,77226 €3.861,30 €
Manufacturers Standard Package
Unit Price without VAT:0,84524 €
Unit Price with VAT:1,00584 €