
MP62260DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP62260DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62260DS-LF-P |
Description | NRFND: USE MP5073, MP5075, MP507 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92150 € | 460,75 € |
| 1.000 | 0,89237 € | 892,37 € |
| 1.500 | 0,87779 € | 1.316,68 € |
| 2.500 | 0,86162 € | 2.154,05 € |
| 3.500 | 0,85218 € | 2.982,63 € |
| 5.000 | 0,84309 € | 4.215,45 € |
| Unit Price without VAT: | 0,92150 € |
|---|---|
| Unit Price with VAT: | 1,09659 € |

