Power Switch/Driver 1:1 N/P-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62260DS-1-LF-P

DigiKey Part Number
1589-MP62260DS-1-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62260DS-1-LF-P
Description
NRFND: USE MP5073, MP5075, MP507
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 2A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93510 €467,55 €
1.0000,90568 €905,68 €
1.5000,89095 €1.336,42 €
2.5000,87462 €2.186,55 €
3.5000,86508 €3.027,78 €
5.0000,85590 €4.279,50 €
Manufacturers Standard Package
Unit Price without VAT:0,93510 €
Unit Price with VAT:1,11277 €