
MP62171ES-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP62171ES-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62171ES-LF-P |
Description | NRFND: USE MP62550, MP62551 AS R |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70490 € | 352,45 € |
| 1.000 | 0,68157 € | 681,57 € |
| 1.500 | 0,66989 € | 1.004,83 € |
| 2.500 | 0,65695 € | 1.642,38 € |
| 3.500 | 0,64938 € | 2.272,83 € |
| 5.000 | 0,64211 € | 3.210,55 € |
| Unit Price without VAT: | 0,70490 € |
|---|---|
| Unit Price with VAT: | 0,83883 € |

