
MP62171ES-1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP62171ES-1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62171ES-1-LF-P |
Description | NRFND: USE MP62550, MP62551 AS R |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 2.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 95mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70876 € | 354,38 € |
| 1.000 | 0,68539 € | 685,39 € |
| 1.500 | 0,67367 € | 1.010,50 € |
| 2.500 | 0,66070 € | 1.651,75 € |
| 3.500 | 0,65312 € | 2.285,92 € |
| 5.000 | 0,64583 € | 3.229,15 € |
| Unit Price without VAT: | 0,70876 € |
|---|---|
| Unit Price with VAT: | 0,84342 € |

