
MP62160DD-LF-P | |
|---|---|
DigiKey Part Number | MP62160DD-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62160DD-LF-P |
Description | IC PWR SWITCH 1:1 8QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2A 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74664 € | 373,32 € |
| 1.000 | 0,72222 € | 722,22 € |
| 1.500 | 0,70999 € | 1.064,99 € |
| 2.500 | 0,69645 € | 1.741,12 € |
| 3.500 | 0,68853 € | 2.409,86 € |
| 5.000 | 0,68092 € | 3.404,60 € |
| Unit Price without VAT: | 0,74664 € |
|---|---|
| Unit Price with VAT: | 0,88850 € |

