Power Switch/Driver 1:1 N/P-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP62130ES-LF-P

DigiKey Part Number
1589-MP62130ES-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP62130ES-LF-P
Description
NRFND: FOR NEW DESIGNS, RECOMMEN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87068 €435,34 €
1.0000,84291 €842,91 €
1.5000,82899 €1.243,48 €
2.5000,81357 €2.033,92 €
3.5000,80455 €2.815,93 €
5.0000,79589 €3.979,45 €
Manufacturers Standard Package
Unit Price without VAT:0,87068 €
Unit Price with VAT:1,03611 €