
MP6211DN-LF-Z | |
|---|---|
DigiKey Part Number | MP6211DN-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6211DN-LF-Z |
Description | IC PWR SWITCH 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-SOICE |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 90mOhm |
Part Status Not For New Designs | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOICE |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37956 € | 948,90 € |
| Unit Price without VAT: | 0,37956 € |
|---|---|
| Unit Price with VAT: | 0,45168 € |

