Power Switch/Driver 1:1 500mA 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6205DD-LF-P

DigiKey Part Number
MP6205DD-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6205DD-LF-P
Description
IC PWR SWITCH 1:1 8QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 500mA 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66646 €333,23 €
1.0000,64420 €644,20 €
1.5000,63305 €949,58 €
2.5000,62070 €1.551,75 €
3.5000,61348 €2.147,18 €
5.0000,60653 €3.032,65 €
Manufacturers Standard Package
Unit Price without VAT:0,66646 €
Unit Price with VAT:0,79309 €