
MP62055EJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1205-2-ND - Tape & Reel (TR) 1589-1205-1-ND - Cut Tape (CT) 1589-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62055EJ-LF-P |
Description | IC PWR SWITCH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP62055EJ-LF-P Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 115mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -20°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80680 € | 20,17 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,67180 € | 167,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64552 € | 322,76 € |
| 1.000 | 0,62388 € | 623,88 € |
| 1.500 | 0,61305 € | 919,57 € |
| 2.500 | 0,60104 € | 1.502,60 € |
| 3.500 | 0,59402 € | 2.079,07 € |
| 5.000 | 0,58727 € | 2.936,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

