Converter Offline Flyback, Forward Topology 250kHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6005GK-P

DigiKey Part Number
1589-MP6005GK-PTR-ND - Tape & Reel (TR)
1589-MP6005GK-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP6005GK-P
Description
HIGH-EFFICIENCY FLYBACK/FORWARD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 250kHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MP6005GK-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Supply (Vcc/Vdd)
8V ~ 80V
Duty Cycle
70%
Frequency - Switching
250kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,14728 €573,64 €
1.0001,11244 €1.112,44 €
1.5001,09499 €1.642,48 €
2.5001,07565 €2.689,12 €
3.5001,06435 €3.725,22 €
5.0001,05349 €5.267,45 €
Manufacturers Standard Package
Unit Price without VAT:1,14728 €
Unit Price with VAT:1,36526 €