Direct

MP6003DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6003DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6003DN-LF-P |
Description | IC REG FLYBACK ADJ 8SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback, SEPIC Switching Regulator IC Positive Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V, 10V | |
Voltage - Input (Max) | 6V, 100V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 150V | |
Current - Output | - | |
Frequency - Switching | 60kHz ~ 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01018 € | 505,09 € |
| 1.000 | 0,97877 € | 978,77 € |
| 1.500 | 0,96303 € | 1.444,55 € |
| 2.500 | 0,94559 € | 2.363,97 € |
| 3.500 | 0,93540 € | 3.273,90 € |
| 5.000 | 0,92560 € | 4.628,00 € |
| Unit Price without VAT: | 1,01018 € |
|---|---|
| Unit Price with VAT: | 1,20211 € |


