
MP6001DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1700-2-ND - Tape & Reel (TR) 1589-1700-1-ND - Cut Tape (CT) 1589-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6001DN-LF-Z |
Description | IC REG BST FLYBACK ADJ 2A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable -0.5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45480 € | 36,37 € |
| 100 | 1,30290 € | 130,29 € |
| 250 | 1,23056 € | 307,64 € |
| 500 | 1,19822 € | 599,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11309 € | 2.782,72 € |
| 5.000 | 1,09025 € | 5.451,25 € |
| 7.500 | 1,07881 € | 8.091,08 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |








