Direct

MP5990GMA-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5990GMA-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5990GMA-0000-Z |
Description | 16V, 50A, 1M RDS(ON),FULLY INTEG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 45-LGA (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, OVP, PMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4V ~ 16V | |
Current - Output (Max) | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 11.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 45-PowerVFLGA | |
Supplier Device Package | 45-LGA (5x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,63512 € | 18.175,60 € |
| Unit Price without VAT: | 3,63512 € |
|---|---|
| Unit Price with VAT: | 4,32579 € |


