
MP5981GLU-P | |
|---|---|
DigiKey Part Number | 1589-MP5981GLU-PTR-ND - Tape & Reel (TR) 1589-MP5981GLU-PCT-ND - Cut Tape (CT) 1589-MP5981GLU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5981GLU-P |
Description | IC ELECTRONIC FUSE 32LGA |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4V ~ 16V | |
Current - Output | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49800 € | 24,98 € |
| 25 | 2,29440 € | 57,36 € |
| 100 | 2,07060 € | 207,06 € |
| 250 | 1,96384 € | 490,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89952 € | 949,76 € |
| 1.000 | 1,84656 € | 1.846,56 € |
| 1.500 | 1,82006 € | 2.730,09 € |
| 2.500 | 1,79068 € | 4.476,70 € |
| 3.500 | 1,77351 € | 6.207,28 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

