Direct

MP5921GV-P | |
|---|---|
DigiKey Part Number | 1589-MP5921GV-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5921GV-P |
Description | 16V 50A 1M RDS(ON)HOTSWAP 28QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Channel 28-FCQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerVFQFN | |
Supplier Device Package | 28-FCQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,52530 € | 2.262,65 € |
| 1.000 | 4,41716 € | 4.417,16 € |
| 1.500 | 4,36302 € | 6.544,53 € |
| Unit Price without VAT: | 4,52530 € |
|---|---|
| Unit Price with VAT: | 5,38511 € |


