Direct

MP5610GQG-P | |
|---|---|
DigiKey Part Number | MP5610GQG-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5610GQG-P |
Description | IC REG CONV LCD 2OUT 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 2 Output 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP5610GQG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,70995 € | 709,95 € |
| 1.500 | 0,69790 € | 1.046,85 € |
| 2.500 | 0,68454 € | 1.711,35 € |
| 3.500 | 0,67673 € | 2.368,56 € |
| 5.000 | 0,66922 € | 3.346,10 € |
| Unit Price without VAT: | 0,73402 € |
|---|---|
| Unit Price with VAT: | 0,87348 € |


